
LR44 | |
|---|---|
DigiKey Part Number | 2984-MAXELLLR44(TS-1)-ND |
Manufacturer | Maxell Batteries |
Manufacturer Product Number | LR44 |
Description | BATT ALKALINE 1.5V COIN 11.6MM |
Customer Reference | |
Detailed Description | Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.42000 | $4.20 |
| 100 | $0.35000 | $35.00 |
| 250 | $0.33000 | $82.50 |
| 500 | $0.31000 | $155.00 |
| 1,000 | $0.30000 | $300.00 |
| 2,000 | $0.29000 | $580.00 |











