T-LR44-BP/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR44

DigiKey Part Number
2984-TOSHIBALR44(TS-1)-ND
Manufacturer
Toshiba Lifestyle Products
Manufacturer Product Number
LR44
Description
BATT ALKALINE 1.5V COIN 11.6MM
Customer Reference
Detailed Description
Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,670
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.30000$3.00
100$0.29000$29.00
250$0.27000$67.50
500$0.25000$125.00
1,000$0.23000$230.00
2,000$0.20000$400.00