
LR44 | |
|---|---|
DigiKey Part Number | 2984-LR44-ND |
Manufacturer | Tianqiu |
Manufacturer Product Number | LR44 |
Description | BATTERY ALKALINE 1.5V |
Customer Reference | |
Detailed Description | Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |





