
LR44 | |
|---|---|
DigiKey Part Number | 2984-TOSHIBALR44-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | LR44 |
Description | BATT ALKALINE 1.5V COIN 11.6MM |
Customer Reference | |
Detailed Description | Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21000 | $210.00 |
| 2,000 | $0.19000 | $380.00 |
| 4,000 | $0.18500 | $740.00 |
| 6,000 | $0.17500 | $1,050.00 |
| 8,000 | $0.16500 | $1,320.00 |
| 10,000 | $0.16000 | $1,600.00 |











