
CR1620 | |
|---|---|
DigiKey Part Number | 1908-CR1620-ND |
Manufacturer | |
Manufacturer Product Number | CR1620 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.08" H (16.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.25300 | $12.65 |
| 100 | $0.23940 | $23.94 |
| 250 | $0.22248 | $55.62 |
| 500 | $0.21044 | $105.22 |
| 1,000 | $0.19908 | $199.08 |
| 2,500 | $0.18501 | $462.53 |
| 5,000 | $0.17503 | $875.15 |


























