
CR1620 | |
|---|---|
DigiKey Part Number | 2059-CR1620-ND |
Manufacturer | |
Manufacturer Product Number | CR1620 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.08" H (16.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | 1.25 g | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 32°F ~ 86°F (0°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.37960 | $18.98 |
| 100 | $0.35910 | $35.91 |
| 250 | $0.33368 | $83.42 |
| 750 | $0.30559 | $229.19 |
| 1,500 | $0.30000 | $450.00 |










