CR1620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR1620
Extended Temperature Lithium Coin Batteries for IoT Devices

CR1620

DigiKey Part Number
490-18642-ND
Manufacturer
Manufacturer Product Number
CR1620
Description
BATTERY LITHIUM 3V COIN 16MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.08" H (16.0mm x 2.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
100µA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,364
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82100$8.21
50$0.72180$36.09
100$0.68280$68.28
250$0.63452$158.63
500$0.60026$300.13
1,200$0.55968$671.62
3,600$0.51264$1,845.50
6,000$0.49216$2,952.96
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from Micropower Battery Company