
CR1620 | |
|---|---|
DigiKey Part Number | 2984-RENATACR1620-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR1620 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.08" H (16.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 1mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.95000 | $190.00 |
| 400 | $0.93000 | $372.00 |
| 1,200 | $0.90000 | $1,080.00 |
| 2,400 | $0.87000 | $2,088.00 |
| 5,200 | $0.85000 | $4,420.00 |
| 10,800 | $0.82000 | $8,856.00 |





