



ML621-TZ1 | |
|---|---|
DigiKey Part Number | SY103-ND |
Manufacturer | |
Manufacturer Product Number | ML621-TZ1 |
Description | BATT LITHIUM 3V 5.8MAH COIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 5.8mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.09" H (6.8mm x 2.2mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 15µA | |
Shelf Life | - | |
Standard Charge Current | 15µA | |
Standard Charge Time | - | |
Weight | 0.227 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $2.00900 | $20.09 |
| 50 | $1.76640 | $88.32 |
| 100 | $1.67100 | $167.10 |
| 250 | $1.55288 | $388.22 |
| 500 | $1.46920 | $734.60 |
| 1,000 | $1.39007 | $1,390.07 |
| 4,000 | $1.24455 | $4,978.20 |
| 8,000 | $1.22500 | $9,800.00 |











