
ER14505J-2PT AA | |
|---|---|
DigiKey Part Number | 1908-ER14505J-2PTAA-ND |
Manufacturer | |
Manufacturer Product Number | ER14505J-2PT AA |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 2.00" H (14.5mm x 51.0mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.01000 | $4.01 |
| 10 | $3.33700 | $33.37 |
| 50 | $2.93380 | $146.69 |
| 100 | $2.78750 | $278.75 |








