LS14500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS14500

DigiKey Part Number
3414-LS14500-ND
Manufacturer
Saft
Manufacturer Product Number
LS14500
Description
BATTERY LITHIUM 3.6V AA
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.58" Dia x 1.98" H (14.6mm x 50.3mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
86°F (30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Battery Store Inc
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
30$5.94000$178.20
240$5.84000$1,401.60
480$5.74000$2,755.20
600$5.72000$3,432.00