TR-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR-30
TR-30
TR-30

TR-30

DigiKey Part Number
1691-1290-ND
Manufacturer
Manufacturer Product Number
TR-30
Description
CUTTER, MEDIUM, CLEAN, CUT, 16G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 21° Flush 5.32" (135.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Type
Side (Diagonal)
Shape
Angled, 21°
Cut Edge
Flush
Length - Overall
5.32" (135.0mm)
Features
Soft Grips
Capacity
16 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$13.97000$13.97
5$12.94600$64.73
10$12.52900$125.29
25$11.99840$299.96
Manufacturers Standard Package