TR-25-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-25-P

DigiKey Part Number
1691-1391-ND
Manufacturer
Manufacturer Product Number
TR-25-P
Description
MICRO CUTTER NIPPER 18AWG FLUSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 21° Flush
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Type
Side (Diagonal)
Shape
Angled, 21°
Cut Edge
Flush
Length - Overall
-
Features
ESD Safe
Capacity
18 AWG
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.49000$14.49
5$13.42400$67.12
10$12.99200$129.92
25$12.44240$311.06
Manufacturers Standard Package