
TR-30-58-R | |
|---|---|
DigiKey Part Number | 1691-1402-ND |
Manufacturer | |
Manufacturer Product Number | TR-30-58-R |
Description | MEDIUM CUTTER 14AWG FLUSH CUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 14 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.43000 | $18.43 |
| 5 | $17.08000 | $85.40 |
| 10 | $16.53100 | $165.31 |
| 25 | $15.83120 | $395.78 |





