



TRR-58-G | |
|---|---|
DigiKey Part Number | 1691-1289-ND |
Manufacturer | |
Manufacturer Product Number | TRR-58-G |
Description | CHP MACRO CUTTER, TRR-58-G |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° Flush 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | Flush | |
Length - Overall | 6.25" (158.8mm) | |
Features | Soft Grips | |
Capacity | 10 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.38000 | $16.38 |
| 5 | $15.18400 | $75.92 |
| 10 | $14.69500 | $146.95 |
| 25 | $14.07320 | $351.83 |











