



TR-20-M | |
|---|---|
DigiKey Part Number | 1691-1287-ND |
Manufacturer | |
Manufacturer Product Number | TR-20-M |
Description | NIPPER,MICRO,CLEAN CUT,20G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | Soft Grips | |
Capacity | 20 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.63000 | $13.63 |
| 5 | $12.63200 | $63.16 |
| 10 | $12.22500 | $122.25 |
| 25 | $11.70720 | $292.68 |











