T18-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-K

DigiKey Part Number
1691-1182-ND
Manufacturer
Manufacturer Product Number
T18-K
Description
TIP,K,FX-8801/907/900M/913
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Knife 45° For 900M, 907, 913, FX-600, FX-8801
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Knife 45°
Height
0.079" (2.00mm)
Width
0.197" (5.00mm)
Length
0.551" (14.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
900M, 907, 913, FX-600, FX-8801
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$15.20000$15.20
5$13.79800$68.99
10$13.23300$132.33
25$12.52160$313.04
50$12.00880$600.44
100$11.51710$1,151.71
500$11.07000$5,535.00
Manufacturers Standard Package