FX888DX-010SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX888DX-010SV

DigiKey Part Number
1691-FX888DX-010SV-ND
Manufacturer
Manufacturer Product Number
FX888DX-010SV
Description
DIGITAL SOLDERING STATION SILVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soldering 100W 1 120V ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
100W
Voltage - Input
120V
Plug Type
Included, Not Specified
Voltage - Output
26V
Number of Channels
1
Control/Display Type
Digital
Includes
Handle
Base Unit
-
Supplied Iron, Tweezer, Handle
FX-8801-02
Supplied Tips/Nozzles
T18-D16
Workstand
-
Temperature Range
122°F ~ 896°F (50°C ~ 480°C)
Features
ESD Safe
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$129.91000$129.91
5$121.47000$607.35
Manufacturers Standard Package