MFG_FX600-05_v2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX600-05/P

DigiKey Part Number
1691-1079-ND
Manufacturer
Manufacturer Product Number
FX600-05/P
Description
SOLDERING IRON 74W 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron 74W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Iron
Tip Temperature
400°F ~ 932°F (200°C ~ 500°C)
Tip Type
T18-B
Workstand
Not Included
Tip Diameter
0.02" (0.5mm)
Power (Watts)
74W
Features
Temperature Control
Voltage - Input
120V
Includes
-
Input Connector
NEMA 5-15P
Region Utilized
North America
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$79.25000$79.25
5$71.92000$359.60
10$70.07000$700.70
Manufacturers Standard Package