T18-BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-BL

DigiKey Part Number
1691-1166-ND
Manufacturer
Manufacturer Product Number
T18-BL
Description
TIP,LB,FX-8801/907/900M/913
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For Hakko 703, 900, 907, 913, 928, 936, 937, FX-888
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.886" (22.50mm)
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Hakko 703, 900, 907, 913, 928, 936, 937, FX-888
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$10.68000$10.68
5$9.69200$48.46
10$9.29600$92.96
25$8.79600$219.90
50$8.43600$421.80
100$8.09060$809.06
500$7.47004$3,735.02
Manufacturers Standard Package