
T18-I | |
|---|---|
DigiKey Part Number | 1691-1180-ND |
Manufacturer | |
Manufacturer Product Number | T18-I |
Description | TIP,I,FX-8801/907/900M/913 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For 900M, 907, 913, FX-600, FX-8801 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.571" (14.50mm) | |
Diameter | 0.008" (0.20mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 900M, 907, 913, FX-600, FX-8801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 5 | $9.99600 | $49.98 |
| 10 | $9.58600 | $95.86 |
| 25 | $9.07080 | $226.77 |
| 50 | $8.69940 | $434.97 |
| 100 | $8.34310 | $834.31 |
| 500 | $7.67000 | $3,835.00 |












