
FM204-CP | |
|---|---|
DigiKey Part Number | 1691-1060-ND |
Manufacturer | |
Manufacturer Product Number | FM204-CP |
Description | DESOLDER SLDR STA 120W 1 CH 120V |
Customer Reference | |
Detailed Description | Desoldering, Soldering 120W 1 120V Configurable Handpiece, Internal Air, Quick Change Nozzle, Sleep Mode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Desoldering, Soldering | |
Wattage | 120W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15P | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Ceramic Filter (10), Cleaning Drill, Filter Pipe Assembly (10), Heat Resistant Pad, Iron Holder, Key Card, Nozzle Remover | |
Base Unit | FM-204 | |
Supplied Iron, Tweezer, Handle | FM-2024-02, FM-2027-03 | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | FH200-05 | |
Temperature Range | - | |
Features | Configurable Handpiece, Internal Air, Quick Change Nozzle, Sleep Mode | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $774.06000 | $774.06 |













