FM2027-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM2027-01

DigiKey Part Number
1691-1050-ND
Manufacturer
Manufacturer Product Number
FM2027-01
Description
DESOLDERING TOOL 70W 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handpiece 70W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Handpiece
Tip Temperature
-
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
70W
Features
Locking Connector Assembly, Modular
Voltage - Input
24V
Includes
Tip Removal Pad, Locking Connector Assembly
Input Connector
-
Region Utilized
-
For Use With/Related Products
FM-206, FM-205, FM-204, FM-203, FM-202, FP-102, FX-951
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$104.02000$104.02
5$94.77000$473.85
Manufacturers Standard Package