FR410-52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR410-52

DigiKey Part Number
1691-FR410-52-ND
Manufacturer
Manufacturer Product Number
FR410-52
Description
DESOLDER STATION 190W 1 CH 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desoldering 190W 1 120V Delay Timer, Password Lockout, Programmable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Desoldering
Wattage
190W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
24V
Number of Channels
1
Control/Display Type
Digital
Includes
Cord, Handpiece, Handpiece Holder, Maintenance Kit, Nozzle, Sponge
Base Unit
FR-410
Supplied Iron, Tweezer, Handle
FR4103-81
Supplied Tips/Nozzles
N61-05
Workstand
FH410-81
Temperature Range
620°F ~ 850°F (330°C ~ 450°C)
Features
Delay Timer, Password Lockout, Programmable
Tip Cleaner
Sponge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,072.77000$1,072.77
Manufacturers Standard Package