
FM2024-42 | |
|---|---|
DigiKey Part Number | FM2024-42-ND |
Manufacturer | |
Manufacturer Product Number | FM2024-42 |
Description | CK,DSDRG,W/FH-200,W/O NOZZLE,FM- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desoldering 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desoldering | |
Wattage | - | |
Voltage - Input | - | |
Plug Type | NEMA 5-15P | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | None | |
Includes | Cleaning Drill, Heat Resistant Pad, Iron Holder, Tip Cleaner | |
Base Unit | FM-2024 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.57000 | $350.57 |











