
T9-L2 | |
|---|---|
DigiKey Part Number | 1691-1205-ND |
Manufacturer | |
Manufacturer Product Number | T9-L2 |
Description | TIP,2L,2PK,FM-2023 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip For FM-2032 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | - | |
Height | - | |
Width | 0.079" (2.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | FM-2032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.51000 | $81.51 |
| 5 | $73.96800 | $369.84 |
| 10 | $71.67000 | $716.70 |











