1621-10SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1621-10SB

DigiKey Part Number
1873-1621-10SB-ND
Manufacturer
Manufacturer Product Number
1621-10SB
Description
ECOLINE FLUX REMOVER W/BRUSH ATT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flux Remover - Lead Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Box
Part Status
Active
Type
Flux Remover - Lead Free
Form
Aerosol, 10 oz (283.50g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$20.55000$20.55