
8200200130 | |
|---|---|
DigiKey Part Number | 3588-8200200130-ND |
Manufacturer | |
Manufacturer Product Number | 8200200130 |
Description | CONTROL TEMP/PROC 100-240V PL MT |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type J, K, N, R, S, T) 100 ~ 240VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type J, K, N, R, S, T) | |
Input Range | - | |
Output Type | Relay (4) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | - | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC/DC | |
Panel Cutout Dimensions | Rectangular - 93.00mm x 45.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20/IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.00000 | $198.00 |
| 10 | $178.20000 | $1,782.00 |













