
8808000300 | |
|---|---|
DigiKey Part Number | 3588-8808000300-ND |
Manufacturer | |
Manufacturer Product Number | 8808000300 |
Description | HART TEMPERATURE TRANSMITTER |
Customer Reference | |
Detailed Description | Temperature Sensor Thermocouples J, K, T, N, R, S, B, E, Pt100, Pt1000, NTC and 0-50 mV -270°C ~ 1820°C, -454°F ~ 3308°F 0.25µA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Thermocouples J, K, T, N, R, S, B, E, Pt100, Pt1000, NTC and 0-50 mV | |
Sensing Temperature - Local | -270°C ~ 1820°C, -454°F ~ 3308°F | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4mA ~ 20mA Loop Powered, 8.5V ~ 36V | |
Resolution | 0.25µA | |
Features | Isolated, HART Protocol | |
Accuracy - Highest (Lowest) | ±0.8% | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $252.00000 | $252.00 |
| 10 | $226.80000 | $2,268.00 |













