8806000410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8806000410

DigiKey Part Number
3588-8806000410-ND
Manufacturer
Manufacturer Product Number
8806000410
Description
HEAD TEMPERATURE TRANSMITTER
Customer Reference
Detailed Description
Temperature Sensor Thermocouples J, K, T, E, N, R, S, B, Pt100, Pt1000, NTC RTD -270°C ~ 1820°C, -454°F ~ 3308°F 2µA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Novus Automation
Series
Packaging
Box
Part Status
Active
Sensor Type
Thermocouples J, K, T, E, N, R, S, B, Pt100, Pt1000, NTC RTD
Sensing Temperature - Local
-270°C ~ 1820°C, -454°F ~ 3308°F
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
10V ~ 35V
Resolution
2µA
Features
USB Configurable
Accuracy - Highest (Lowest)
±0.1%
Test Condition
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Novus Automation/Novus Automation Inc.
FREE SHIPPING on orders of $400.00 or more for products shipped by Novus Automation/Novus Automation Inc.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$71.00000$71.00
10$63.90000$639.00
50$56.80000$2,840.00
100$49.70000$4,970.00