
820KCG11AO | |
|---|---|
DigiKey Part Number | 3588-820KCG11AO-ND |
Manufacturer | |
Manufacturer Product Number | 820KCG11AO |
Description | OUTPUT MODULE 1 ANALOG |
Customer Reference | |
Detailed Description | Output Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | N20K48 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 1 - Analog | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.00000 | $37.00 |
| 10 | $33.30000 | $333.00 |












