Parametric Equivalent
Parametric Equivalent



CR2450W | |
|---|---|
DigiKey Part Number | 490-18651-ND |
Manufacturer | |
Manufacturer Product Number | CR2450W |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 200µA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.26600 | $12.66 |
| 50 | $1.11320 | $55.66 |
| 100 | $1.05310 | $105.31 |
| 300 | $0.96447 | $289.34 |
| 600 | $0.91247 | $547.48 |
| 1,200 | $0.86329 | $1,035.95 |
| 2,700 | $0.80916 | $2,184.73 |
| 5,100 | $0.76912 | $3,922.51 |




























