
U85HL-024KH-4 | |
|---|---|
DigiKey Part Number | 3114-U85HL-024KH-4-ND |
Manufacturer | |
Manufacturer Product Number | U85HL-024KH-4 |
Description | FAN BLOWER 79.1X102MM 24VDC RECT |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 79.1mm L x 76.8mm H 31.1 CFM (0.871m³/min) 6 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 79.1mm L x 76.8mm H | |
Width | 102.00mm | |
Air Flow | 31.1 CFM (0.871m³/min) | |
Static Pressure | 51.789 in H2O (12900.0 Pa) | |
Bearing Type | - | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach), Speed Control (SP), NTC Thermistor | |
Noise | 56.0dB(A) | |
Power (Watts) | 190 W | |
RPM | ||
Termination | 6 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 32 ~ 113°F (0 ~ 45°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 7.20A | |
Voltage Range | 15 ~ 26.4VDC | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Lifetime @ Temp. | 20000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $542.00000 | $542.00 |










