
U100UL-024KA-4 | |
|---|---|
DigiKey Part Number | 3114-U100UL-024KA-4-ND |
Manufacturer | |
Manufacturer Product Number | U100UL-024KA-4 |
Description | FAN BLOWER 107X117MM 24VDC 6 POS |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular - 107mm L x 106mm H 30.5 CFM (0.854m³/min) 6 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 107mm L x 106mm H | |
Width | 117.00mm | |
Air Flow | 30.5 CFM (0.854m³/min) | |
Static Pressure | 45.767 in H2O (11400.0 Pa) | |
Bearing Type | - | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach), Speed Control (SP) | |
Noise | 55.0dB(A) | |
Power (Watts) | 161 W | |
RPM | ||
Termination | 6 Position Circular Connector | |
Ingress Protection | ||
Operating Temperature | -4 ~ 113°F (-20 ~ 45°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 10.00A | |
Voltage Range | 13.5 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Lifetime @ Temp. | 20000 Hrs @ 25°C |





