U65ML-024KS-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U65ML-024KS-5

DigiKey Part Number
3114-U65ML-024KS-5-ND
Manufacturer
Manufacturer Product Number
U65ML-024KS-5
Description
FAN BLOWER 73.7X44.6MM 24VDC
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 73.7mm L x 66.4mm H 8.8 CFM (0.246m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 73.7mm L x 66.4mm H
Width
44.60mm
Air Flow
8.8 CFM (0.246m³/min)
Static Pressure
12.445 in H2O (3100.0 Pa)
Bearing Type
-
Fan Type
Features
Motor Winding
Noise
47.0dB(A)
Power (Watts)
20 W
RPM
Termination
3 Position Rectangular Connector
Ingress Protection
Operating Temperature
-4 ~ 122°F (-20 ~ 50°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
12 ~ 26.4VDC
Material - Frame
Polycarbonate (PC)
Material - Blade
Polyetheretherketone (PEEK), Glass Fiber Reinforced
Lifetime @ Temp.
20000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micronel USA
A separate $23.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$160.00000$160.00