
U71HL-024KM-4 | |
|---|---|
DigiKey Part Number | 3114-U71HL-024KM-4-ND |
Manufacturer | |
Manufacturer Product Number | U71HL-024KM-4 |
Description | FAN BLOWER 73X86MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 73mm L x 69mm H 16.6 CFM (0.465m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 73mm L x 69mm H | |
Width | 86.00mm | |
Air Flow | 16.6 CFM (0.465m³/min) | |
Static Pressure | 27.701 in H2O (6900.0 Pa) | |
Bearing Type | - | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach), Speed Control (SP) | |
Noise | 63.0dB(A) | |
Power (Watts) | 63 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 113°F (-20 ~ 45°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 2.90A | |
Voltage Range | 15 ~ 26.4VDC | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Lifetime @ Temp. | 20000 Hrs @ 25°C |






