
E07-301PMEX | |
|---|---|
DigiKey Part Number | 2768-E07-301PMEX-ND |
Manufacturer | |
Manufacturer Product Number | E07-301PMEX |
Description | Cable USB 3.0 A M/F Panel Mt 1' |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Female to A Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.99000 | $129.90 |
| 20 | $12.34000 | $246.80 |
| 50 | $11.72000 | $586.00 |
| 100 | $11.13000 | $1,113.00 |












