
E07-101PMEX | |
|---|---|
DigiKey Part Number | 2768-E07-101PMEX-ND |
Manufacturer | |
Manufacturer Product Number | E07-101PMEX |
Description | Cable USB 2.0 A M/F Panel Mt 1' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.99000 | $99.90 |
| 30 | $9.49000 | $284.70 |
| 50 | $9.01000 | $450.50 |
| 100 | $8.55000 | $855.00 |








