
E07-306PMEX | |
|---|---|
DigiKey Part Number | 2768-E07-306PMEX-ND |
Manufacturer | |
Manufacturer Product Number | E07-306PMEX |
Description | Cable USB 3.0 A M/F Panel Mt 6' |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Female to A Female/Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $21.99000 | $219.90 |
| 20 | $20.89000 | $417.80 |
| 50 | $19.84000 | $992.00 |
| 100 | $18.84000 | $1,884.00 |






