


FE-USB3-PM-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-PM-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-PM-6IN |
Description | 6" USB3-A M/F Panel Mount Cable |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Female to A Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.01000 | $6.01 |
| 10 | $5.05000 | $50.50 |
| 25 | $4.87000 | $121.75 |
| 50 | $4.70000 | $235.00 |
| 100 | $4.55000 | $455.00 |
| 250 | $4.43000 | $1,107.50 |
| 500 | $4.31000 | $2,155.00 |
| 1,000 | $4.20000 | $4,200.00 |
| 2,000 | $4.11000 | $8,220.00 |


