860-60G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
860-60G
MG Chemicals’ Silicone Heat Transfer Compound 2 Oz. Jar
860-60G Unboxing Video

860-60G

DigiKey Part Number
860-60G-ND
Manufacturer
Manufacturer Product Number
860-60G
Description
HEAT TRANS COMPOUND SILICONE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 2 oz Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
2 oz Jar
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.66W/m-K
Features
Odorless
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.29000$17.29
10$15.30400$153.04
25$14.57680$364.42
50$14.04960$702.48
100$13.54070$1,354.07
250$12.89540$3,223.85
500$12.42712$6,213.56