
HSC67-6G | |
|---|---|
DigiKey Part Number | 2220-HSC67-6G-ND |
Manufacturer | |
Manufacturer Product Number | HSC67-6G |
Description | SILICONE HEAT SINK COMPOUND SQUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 6 gram Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 6 gram Tube | |
Color | - | |
Thermal Conductivity | 0.67W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.73000 | $6.73 |
| 10 | $5.95600 | $59.56 |
| 25 | $5.95000 | $148.75 |










