



860-150G | |
|---|---|
DigiKey Part Number | 473-1097-ND |
Manufacturer | |
Manufacturer Product Number | 860-150G |
Description | HEAT TRANS COMPOUND SILICONE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 5 oz Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 5 oz Tube | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 0.66W/m-K | |
Features | Odorless | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 12 | $23.06250 | $276.75 |
| 30 | $21.96633 | $658.99 |
| 54 | $21.28981 | $1,149.65 |
| 102 | $20.58078 | $2,099.24 |
| 252 | $19.61147 | $4,942.09 |
| 504 | $18.89871 | $9,524.95 |




