8616-25ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8616-25ML

DigiKey Part Number
473-1202-ND
Manufacturer
Manufacturer Product Number
8616-25ML
Description
SUPER THERMAL GREASE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Grease 25 ml Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Grease
Size / Dimension
25 ml Jar
Usable Temperature Range
-90°F ~ 329°F (-68°C ~ 165°C)
Color
White
Thermal Conductivity
1.78W/m-K
Features
Odorless
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.75000$22.75
12$19.93833$239.26
27$19.09741$515.63
51$18.46235$941.58
102$17.79333$1,814.92
252$16.95563$4,272.82
501$16.34477$8,188.73