
860-1P | |
|---|---|
DigiKey Part Number | 860-1P-ND |
Manufacturer | |
Manufacturer Product Number | 860-1P |
Description | HEAT TRANS COMPOUND SILICONE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 2.5 lb Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 2.5 lb Jar | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 0.66W/m-K | |
Features | Odorless | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.30000 | $117.30 |
| 10 | $103.78600 | $1,037.86 |
| 25 | $98.84200 | $2,471.05 |
| 50 | $95.25400 | $4,762.70 |
| 100 | $91.79130 | $9,179.13 |



