8616-85ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8616-85ML
8616-85ML Unboxing Video

8616-85ML

DigiKey Part Number
473-1369-ND
Manufacturer
Manufacturer Product Number
8616-85ML
Description
SUPER THERMAL GREASE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Grease 85 ml Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Grease
Size / Dimension
85 ml Tube
Usable Temperature Range
-90°F ~ 329°F (-68°C ~ 165°C)
Color
White
Thermal Conductivity
1.78W/m-K
Features
Odorless
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$39.01000$39.01
12$34.18667$410.24
30$32.56067$976.82
54$31.55741$1,704.10
102$30.50539$3,111.55
252$29.06782$7,325.09