
832WC-3L | |
|---|---|
DigiKey Part Number | 473-832WC-3L-ND |
Manufacturer | |
Manufacturer Product Number | 832WC-3L |
Description | WATER CLEAR EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Clear, 2.7L | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $389.41000 | $389.41 |
| 5 | $350.52200 | $1,752.61 |
| 10 | $336.59000 | $3,365.90 |
| 25 | $320.35120 | $8,008.78 |


