



832HD-400ML | |
|---|---|
DigiKey Part Number | 473-1406-ND |
Manufacturer | |
Manufacturer Product Number | 832HD-400ML |
Description | BLACK 1:1 EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Potting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black, 400 mL | |
For Use With/Related Products | Potting | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.57000 | $111.57 |
| 5 | $99.06200 | $495.31 |
| 10 | $94.58700 | $945.87 |
| 25 | $89.37760 | $2,234.44 |
| 50 | $85.90720 | $4,295.36 |
| 100 | $82.79350 | $8,279.35 |






