



8332-50ML | |
|---|---|
DigiKey Part Number | 473-8332-50ML-ND |
Manufacturer | |
Manufacturer Product Number | 8332-50ML |
Description | 8332 - FAST SET EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Electronics |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Fast Cure | |
For Use With/Related Products | Electronics | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.62000 | $35.62 |
| 5 | $31.21000 | $156.05 |
| 10 | $29.63700 | $296.37 |
| 25 | $27.80840 | $695.21 |
| 50 | $26.59120 | $1,329.56 |
| 100 | $25.50030 | $2,550.03 |
| 250 | $24.22892 | $6,057.23 |








