419D-P-GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
419D-P-GR
MG Chemicals’ Green Overcoat Pen

419D-P-GR

DigiKey Part Number
473-1438-ND
Manufacturer
Manufacturer Product Number
419D-P-GR
Description
OVERCOAT PEN GREEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Acrylic Adhesive Coating Pen, 5g (0.17 oz) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Acrylic Adhesive
Color
Green
Form
Pen, 5g (0.17 oz)
Features
Coating
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.88000$21.88
5$20.27800$101.39
10$19.62600$196.26
25$18.79560$469.89
Manufacturers Standard Package